Noga for Deburring Aluminium, Soft Material, Steel, Hardened Steel, Plastic Deburring Tool Blade Deburring Blade, 34 mm,
- RS Stock No.:
- 195-4806
- Mfr. Part No.:
- CR2600
- Manufacturer:
- Noga
Subtotal (1 unit)*
€37.87
(exc. VAT)
€46.58
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.87 |
*price indicative
- RS Stock No.:
- 195-4806
- Mfr. Part No.:
- CR2600
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool Blade Deburring Blade | |
| Blade Use | Surface Scraping | |
| Maximum Cutting Capacity | 34mm | |
| Minimum Cutting Capacity | 1mm | |
| Materials Deburred | Aluminium, Soft Material, Steel, Hardened Steel, Plastic | |
| Standards/Approvals | No | |
| Blade Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool Blade Deburring Blade | ||
Blade Use Surface Scraping | ||
Maximum Cutting Capacity 34mm | ||
Minimum Cutting Capacity 1mm | ||
Materials Deburred Aluminium, Soft Material, Steel, Hardened Steel, Plastic | ||
Standards/Approvals No | ||
Blade Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Ideal for plastics and other soft materials.
Blade is made of Ceramic.
Related links
- Noga for Deburring Steel High Speed Steel Blade, D Type Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga for Deburring Steel High Speed Steel Blade
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- Noga CR 2000 Series Deburring Tool Blade Deburring Blade CR 2200 Blade
- Noga RC2300 Series for Deburring Hardened Steel Deburring Tool Reversible Blade
- Noga Deburring Tool Deburring Blade S35 Blade
- Noga S101 Series for Deburring All Material Deburring Tool Deburring Blade S101 Blade
