PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- RS Stock No.:
- 860-403
- Mfr. Part No.:
- 21105326
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€53.53
(exc. VAT)
€65.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.53 |
*price indicative
- RS Stock No.:
- 860-403
- Mfr. Part No.:
- 21105326
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Cut Type | Cross | |
| Product Type | Burr | |
| Head Shape | Cylindrical | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Head Diameter | 12mm | |
| Standards/Approvals | DIN 803 | |
| Series | Cut 3 PLUS | |
| Shank Diameter | 6mm | |
| Overall Length | 65mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Cut Type Cross | ||
Product Type Burr | ||
Head Shape Cylindrical | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Head Diameter 12mm | ||
Standards/Approvals DIN 803 | ||
Series Cut 3 PLUS | ||
Shank Diameter 6mm | ||
Overall Length 65mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide High-performance Burr with cylindrical shape and radius end. Cut 3 PLUS is cross cut and especially well-suited to machining of cast iron, steel, stainless steel (INOX), nickel-based alloys and titanium alloys. It is characterized by its high stock removal rate. Tungsten carbide burrs for general applications are suitable for fine and coarse stock removal on the key materials used in industrial manufacturing. They provide a good stock removal rate and are not specific to a particular material. Cylindrical burr with radius end according to DIN 8032 with cut conforming to DIN 8033. Combination of cylindrical and ball-shaped geometries.
Good stock removal rate through optimum matching of tungsten carbide, geometry, cut and available coating
Long tool life
High surface quality
Considerably reduces wear on the tool and tool drive
Related links
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
