PFERD Rüggeberg France INOX Series Oval Burr, 12 mm Tungsten Carbide
- RS Stock No.:
- 860-405
- Mfr. Part No.:
- 21135126
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.20 |
*price indicative
- RS Stock No.:
- 860-405
- Mfr. Part No.:
- 21135126
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Burr | |
| Cut Type | Cross | |
| Head Shape | Oval | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Standards/Approvals | DIN 803 | |
| Head Diameter | 12mm | |
| Shank Diameter | 6mm | |
| Series | INOX | |
| Overall Length | 60mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Burr | ||
Cut Type Cross | ||
Head Shape Oval | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Standards/Approvals DIN 803 | ||
Head Diameter 12mm | ||
Shank Diameter 6mm | ||
Series INOX | ||
Overall Length 60mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide Burr Oval TRE is designed for versatile machining tasks in industrial manufacturing. With a diameter of 12x20 mm and a 6 mm shank, it features a Z3P universal medium cross cut. The Cut 3 PLUS design is especially effective for machining cast iron, steel, stainless steel, nickel based alloys and titanium alloys, delivering a high stock removal rate while maintaining precision.
Oval burr manufactured according to DIN 8032 with cut conforming to DIN 8033
Suitable for fine and coarse stock removal across a wide range of industrial materials
Provides high stock removal rate with efficient performance on cast iron steel stainless steel nickel alloys and titanium alloys
Related links
- PFERD Rüggeberg France INOX Series Cone Burr, 12 mm Tungsten Carbide
- RS PRO Oval Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- RS PRO Ball Nosed Tree Burr, 12 mm Tungsten Carbide
- RS PRO Ball Nosed Cylinder Burr, 12 mm Tungsten Carbide
