Noga EB3000 Series for Deburring Plastic Deburring Tool, Ceramic Blade

Subtotal (1 unit)*

€44.09

(exc. VAT)

€54.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.09

*price indicative

RS Stock No.:
195-4804
Mfr. Part No.:
EB3000
Manufacturer:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Deburring Tool

Materials Deburred

Plastic

Standards/Approvals

No

Blade Material

Ceramic

Series

EB3000

Overall Length

153mm

RoHS Status: Exempt

COO (Country of Origin):
IL
State-of-art deburring tool. Incorporates two components

CR8 ceramic blade for Plastics and other soft materials

Spare blades can be kept inside the handle

A handy pocket clip is a standard feature of this tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy