Tivoly High Speed Cutter, High Speed Steel Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5378
- Mfr. Part No.:
- 10361320510
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€29.38
(exc. VAT)
€36.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.38 |
*price indicative
- RS Stock No.:
- 270-5378
- Mfr. Part No.:
- 10361320510
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | High Speed Cutter | |
| Blade Type | Cutter Blade | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type High Speed Cutter | ||
Blade Type Cutter Blade | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 48mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly DIN335C HSSE5% cobalt 90° deburring cutter with hole is fast and long-lasting deburring bit for high-strength steels and stainless steels.
Cylindrical shank
5% cobalt HSS
Related links
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- Dormer End Mill High Speed Steel 16 mm Cut Length
- Dremel for Deburring Plastic Wood High Speed Cutter High Speed Steel Blade
- Tivoly Burr Cutter Blade Blade
- Tivoly High Speed Steel 65mm Overall Drill Bit
