Knipex Deburring Tool
- RS Stock No.:
- 267-6804
- Distrelec Article No.:
- 301-78-466
- Mfr. Part No.:
- 90 39 02 V02
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 267-6804
- Distrelec Article No.:
- 301-78-466
- Mfr. Part No.:
- 90 39 02 V02
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Deburring Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Deburring Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 90 39 02 V02 Deburring tool for 90 31 02
90 39 02 V02 Deburring tool for 90 31 02 Spare part.
Technical attributes
Spare Part
Related links
- Knipex Deburring Tool
- Knipex 1-Piece Multitool Accessory for use with 90 39 02 Pipe Cutter
- Knipex 90 39 02 V03 20 mm Pipe Cutter Cuts Copper, Stainless Steel
- Knipex 13 Piece Electrician Tool Kit Tool Kit with No Storage
- Knipex Sheet Steel Wall Panel Tool Holder
- Knipex Crimp Tool Case Crimp Terminal Kit
- Knipex Tool Box 280 mm 345 mm 80mm
- Knipex Circlip Plier Tips for For Personal Identicfation, For All Tools With KNIPEXtend
