Knipex 13 Piece Electrician Tool Kit Tool Kit with No Storage

Subtotal (1 unit)*

€457.95

(exc. VAT)

€563.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€457.95

*price indicative

RS Stock No.:
267-8491
Mfr. Part No.:
00 20 90 V02
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Set Type

Electrician Tool Kit

Product Type

Tool Kit

Number of Pieces

13

Storage Type

No Storage

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex extension set electro 2 is set of tools.

13 tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy