RS Better World
Knipex Tool Box 280 mm 345 mm 80mm
- RS Stock No.:
- 242-592
- Mfr. Part No.:
- 97 91 04 V02
- Manufacturer:
- Knipex
Subtotal (1 set)*
€666.31
(exc. VAT)
€819.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €666.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 242-592
- Mfr. Part No.:
- 97 91 04 V02
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Box | |
| Length | 345mm | |
| Width | 80mm | |
| Height | 280mm | |
| Weight | 2.01kg | |
| Standards/Approvals | contains SVHC, REACH | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Box | ||
Length 345mm | ||
Width 80mm | ||
Height 280mm | ||
Weight 2.01kg | ||
Standards/Approvals contains SVHC, REACH | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 91 04 V02 Tool Case for Photovoltaics for solar cable connectors MC4® 7 parts 280 mm
97 91 04 V02 Tool Case for Photovoltaics equipped with tools for photovoltaics. With Crimp System Pliers 97 43 200 A for interchangeable crimping dies, crimping pressure is precisely set at the factory (calibrated). Cable shears 95 16 165 for copper cables up to Ø 15 mm. Assembly tool (Allen key) for changing the crimping dies. With set of mounting tools 97 49 66 2 to tighten cable glands of MC4® solar plugs and to open the locking of MC4® housing. Foam insert with recesses for tools, 2 crimping dies and 2 locators. Impact-resistant plastic case. External dimensions: 345 x 80 x 280 mm (W x H x D). Crimping die 97 49 71 (4.0 / 6.0 /10.0 mm²) for solar connectors MC4®, locator 97 49 71 1 and assembly tool set 97 49 66 2. Precision Insulation Stripper 12 12 12 (4.0 / 6.0 / 10.0 mm²) with adapted blades for larger stripping capacities. MC4® is a registered trademark of Stäubli Electrical Connectors AG. Content: 1 x 12 12 12 KNIPEX Precision Insulation Stripper with adapted blades 4/6/10mm² (4,0 – 10,0 mm²), 1 x 95 16 165 Knipex Cable Shears (Ø 15 mm / 50 mm²), 1 x 97 43 200 A KNIPEX Crimp System Pliers for exchangeable crimping dies, 1 x 97 49 71 KNIPEX Crimping die for solar cable connectors MC4® (4,0 – 10,0 mm²), 1 x 97 49 71 1 KNIPEX Locator for 97 49 71, 1 x 97 49 66 2 KNIPEX Set of Mounting Tools for solar cable connectors MC4®,
Features and Benefits
Equipped With Tools For Photovoltaics
Crimping Die 97 49 71 (4.0 / 6.0 /10.0 Mm²) For Solar Connectors Mc4®, Locator 97 49 71 1 And Assembly Tool Set 97 49 66 2
Precision Insulation Stripper 12 12 12 (4.0 / 6.0 / 10.0 Mm²) With Adapted Blades For Larger Stripping Capacities
Crimping Die 97 49 71 (4.0 / 6.0 /10.0 Mm²) For Solar Connectors Mc4®, Locator 97 49 71 1 And Assembly Tool Set 97 49 66 2
Precision Insulation Stripper 12 12 12 (4.0 / 6.0 / 10.0 Mm²) With Adapted Blades For Larger Stripping Capacities
Technical attributes
With Crimp System Pliers 97 43 200 A For Interchangeable Crimping Dies, Crimping Pressure Is Precisely Set At The Factory (Calibrated)
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Assembly Tool (Allen Key) For Changing The Crimping Dies
With Set Of Mounting Tools 97 49 66 2 To Tighten Cable Glands Of Mc4® Solar Plugs And To Open The Locking Of Mc4® Housing
Foam Insert With Recesses For Tools, 2 Crimping Dies And 2 Locators
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Assembly Tool (Allen Key) For Changing The Crimping Dies
With Set Of Mounting Tools 97 49 66 2 To Tighten Cable Glands Of Mc4® Solar Plugs And To Open The Locking Of Mc4® Housing
Foam Insert With Recesses For Tools, 2 Crimping Dies And 2 Locators
Related links
- Knipex Tool Box 280 mm 345 mm 80mm
- Knipex Crimp Tool Case Crimp Terminal Kit
- Knipex Tool Case 80 mm 345mm
- Knipex Plastic Tool Case 80 mm 280 mm 345mm
- Knipex 13 Piece Electrician Tool Kit Tool Kit with No Storage
- Knipex Deburring Tool
- Knipex Sheet Steel Wall Panel Tool Holder
- Knipex Crimp Tool for Wire Ferrules
