Dormer P880 Series Ball Burr Set Carbide
- RS Stock No.:
- 268-6586
- Mfr. Part No.:
- P88001
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€173.73
(exc. VAT)
€213.69
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.73 |
*price indicative
- RS Stock No.:
- 268-6586
- Mfr. Part No.:
- P88001
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Burr Set | |
| Cut Type | End Cut | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Standards/Approvals | No | |
| Series | P880 | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Burr Set | ||
Cut Type End Cut | ||
Head Shape Ball | ||
Head Material Carbide | ||
Standards/Approvals No | ||
Series P880 | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Dormer Burr Set, Deburring Blade Use, 149.5g Weight - P880 Series - P88001
Kit yourself out with precision grinding control using this burr set from Dormer. It contains five different burrs, including a pointed tree burr, a ball burr, an oval burr, a cylinder burr with ball nose and a cylinder burr with end cut. These tools make it a cinch to smooth rough edges on awkward shapes and uneven surfaces. The double-cut flute-style heads are highly abrasive for a strong performance on tough metals such as steel, copper, iron and high-temperature alloys.
Features & Benefits
• Robust carbide blades resist wear, corrosion and impact for a long service life
• Industry-standard 6mm shank length means the pieces are highly compatible with drills and machinery
Applications
• Metal fabrication
• Woodworking and carpentry
• Plastics processing
Does this burr set include a holder?
Yes, it's supplied with a plastic holder that keeps your kit organised and out of harm's way.
Related links
- Dormer P880 Series Ball Burr Set Carbide
- Dormer P880 Series Burr Set Carbide
- Dormer P890 Series Burr Set Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
- Dormer P807 Series Ball Burr, 4 mm
- PFERD Rüggeberg France High-Performance ALU Cut Series Ball Burr, 10 mm Tungsten Carbide
- RS PRO Burr Set Tungsten Carbide
- Dormer P842 Series Ball Nosed Cone Burr, 12.7 mm
