Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5346
- Mfr. Part No.:
- 103165116006
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€112.34
(exc. VAT)
€138.18
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.34 |
*price indicative
- RS Stock No.:
- 270-5346
- Mfr. Part No.:
- 103165116006
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Blade Type | Cutter Blade | |
| Product Type | High Speed Cutter | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Blade Type Cutter Blade | ||
Product Type High Speed Cutter | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Tivoly carbide file milling cutter is high performance cutter especially for high-strength steels, stainless steels and cast irons. It has versatile use because of its substrate and diamond tooth geometry.
Cylindrical shank
Carbide head
Chip breaker teeth
Related links
- Tivoly Ball Nosed High Speed Cutter Cutter Blade
- Tivoly High Speed Cutter Cutter Blade
- Tivoly Oval High Speed Cutter Cutter Blade
- Tivoly Cylinder High Speed Cutter Cutter Blade
- Tivoly Ball Nosed Burr Cutter Blade
- Tivoly High Speed Cutter Cutter Blade
- Tivoly Ball Nosed Burr, Carbide Blade
- Dremel Cylinder High Speed Cutter for Deburring Plastic Wood, Carving Blade
