Dormer P601 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9430
- Mfr. Part No.:
- P60112.7X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€52.74
(exc. VAT)
€64.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.74 |
*price indicative
- RS Stock No.:
- 272-9430
- Mfr. Part No.:
- P60112.7X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 12.7mm | |
| Overall Length | 70mm | |
| Shank Diameter | 6mm | |
| Series | P601 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 12.7mm | ||
Overall Length 70mm | ||
Shank Diameter 6mm | ||
Series P601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr is a cylinder burr without end cut. This rotary burr has VA single cut flute style with medium spaced edges for trimming and deburring surfaces. The carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank.
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Cylinder shape without end cut
Related links
- Dormer P601 Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 3 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P833 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 12.7 mm Carbide
