Dormer P833 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9590
- Mfr. Part No.:
- P83312.7X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€61.71
(exc. VAT)
€75.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.71 |
*price indicative
- RS Stock No.:
- 272-9590
- Mfr. Part No.:
- P83312.7X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | No | |
| Overall Length | 70mm | |
| Series | P833 | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 12.7mm | ||
Standards/Approvals No | ||
Overall Length 70mm | ||
Series P833 | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has B shape, AL single cut flute style with wide spaced edges for trimming and deburring surfaces and right angled corners. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics.
End cut burr end
Aluminium cut geometry
Supports Dormer standards
Cylinder shape with end cut
Plain surface and shoulder deburring primary use
Related links
- Dormer P833 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P833 Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P831 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P703 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 12.7 mm Carbide
