Dormer P801C Series Cylindrical Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9493
- Mfr. Part No.:
- P801C12.7X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€58.27
(exc. VAT)
€71.67
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.27 |
*price indicative
- RS Stock No.:
- 272-9493
- Mfr. Part No.:
- P801C12.7X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Finish | Titanium Aluminium Nitride | |
| Application | To Deburr | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | No | |
| Overall Length | 70mm | |
| Shank Diameter | 6mm | |
| Series | P801C | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Finish Titanium Aluminium Nitride | ||
Application To Deburr | ||
Head Diameter 12.7mm | ||
Standards/Approvals No | ||
Overall Length 70mm | ||
Shank Diameter 6mm | ||
Series P801C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer Rotary Burr has A shape, DC double cut flute style with close spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels. It is primary used for Plain surface deburring.
Stainless steel cut geometry
Supports Dormer standards
Bright finish due to uncoated
Cylinder shape without end cut
Related links
- Dormer P801C Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 3 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P833 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P831 Series Cylindrical Deburring Tool, 12.7 mm Carbide
