Dormer P709 Series Oval Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9478
- Mfr. Part No.:
- P70912.7X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.52 |
*price indicative
- RS Stock No.:
- 272-9478
- Mfr. Part No.:
- P70912.7X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Oval | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 12.7mm | |
| Overall Length | 67mm | |
| Shank Diameter | 6mm | |
| Series | P709 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Oval | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 12.7mm | ||
Overall Length 67mm | ||
Shank Diameter 6mm | ||
Series P709 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for round edge contouring. It has carbide head with toughened and hardened steel shank and bright finish. It is a first choice for steels. It is primary used for curved surface deburring and carving and fillet radii deburring.
Oval shape
Stainless steel cut geometry
Supports Dormer standards
Closed groove deburring and carving
Free hand deburring and carving possible
Related links
- Dormer P609 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 9.6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 3 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 16 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 6.3 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 8 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 9.6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 6 mm Carbide
