Dormer P809 Series Oval Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9531
- Mfr. Part No.:
- P8096.0X6.0
- Manufacturer:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-9531
- Mfr. Part No.:
- P8096.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Oval | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 6mm | |
| Overall Length | 50mm | |
| Series | P809 | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Oval | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 6mm | ||
Overall Length 50mm | ||
Series P809 | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has E shape, DC double cut flute style with close spaced edges for round edge contouring. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.
Oval shape
Double cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Curved surface deburring and carving possible
Related links
- Dormer P809 Series Oval Deburring Tool, 3 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 16 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 9.6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 6.3 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 8 mm Carbide
- Dormer P709 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 12.7 mm Carbide
- Dormer P609 Series Oval Deburring Tool, 9.6 mm Carbide
