Dormer P837 Series Ball Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9596
- Mfr. Part No.:
- P8376.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€27.37
(exc. VAT)
€33.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.37 |
*price indicative
- RS Stock No.:
- 272-9596
- Mfr. Part No.:
- P8376.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 6mm | |
| Series | P837 | |
| Shank Diameter | 6mm | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 6mm | ||
Series P837 | ||
Shank Diameter 6mm | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has D shape, AL single cut flute style with wide spaced edges for intricate carving, metal engraving and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics. This rotary burr is primary used for curved surface deburring and carving with fillet radii deburring.
Ball shape
Aluminium cut geometry
Supports Dormer standards
Free hand deburring and carving possible
Related links
- Dormer P837 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P837 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P807C Series Ball Deburring Tool, 6 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
