Cropico Capacitance Decade Box

Stock information currently inaccessible
RS Stock No.:
211-165
Mfr. Part No.:
CM5-N
Manufacturer:
Cropico
Find similar products by selecting one or more attributes.
Select all

Brand

Cropico

Decade Box Type

Capacitance

Capacitance Resolution

100pF

Best Capacitance Accuracy

±5%

Residual Capacitance

20pF

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Dimensions

200 x 330 x 240mm

Width

330mm

Maximum Capacitance

11.111µF

Height

240mm

Minimum Operating Temperature

-50°C

Weight

6.5kg

Length

200mm

Maximum Operating Temperature

+125°C

Minimum Capacitance

100pF

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy