Cropico Resistance Decade Box 0.01 Ω, UKAS
- RS Stock No.:
- 673-0704
- Mfr. Part No.:
- RBB5-B
- Manufacturer:
- Cropico
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 673-0704
- Mfr. Part No.:
- RBB5-B
- Manufacturer:
- Cropico
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cropico | |
| Product Type | Decade Box | |
| Decade Box Type | Resistance | |
| Accuracy | ±0.05 % | |
| Minimum Operating Temperature | 50°C | |
| Number of Decades | 5 | |
| Maximum Operating Temperature | 125°C | |
| Weight | 500g | |
| Height | 100mm | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Resolution | 0.01 Ω | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Cropico | ||
Product Type Decade Box | ||
Decade Box Type Resistance | ||
Accuracy ±0.05 % | ||
Minimum Operating Temperature 50°C | ||
Number of Decades 5 | ||
Maximum Operating Temperature 125°C | ||
Weight 500g | ||
Height 100mm | ||
Width 350mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Resolution 0.01 Ω | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Calibration/Substitution, High Accuracy 5 Decade Resistance Box
Compact, Durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 5 rotary switches
The -B model is suitable for pt100 simulation
Related links
- Cropico Resistance Decade Box 0.01 Ω, UKAS
- Cropico Resistance Decade Box 0.01 Ω, RSCAL
- Cropico Resistance Decade Box 0.01 Ω
- Cropico Resistance Decade Box 0.001 Ω
- Cropico Resistance Decade Box Absolute Maximum Resistance Measurement 100Ω, UKAS
- Cropico Resistance Decade Box 0.001 Ω, UKAS
- Cropico Resistance Decade Box 10 Ω
- Cropico Resistance Decade Box 100 Ω, UKAS