Ambersil Mould Solv Solvent Degreaser 500 ml Aerosol
- RS Stock No.:
- 907-4811
- Mfr. Part No.:
- 31970-AB
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
In Stock
- 31 unit(s) ready to ship
- Plus 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €10.81 | - |
| 6 - 14 | €10.39 | 3% |
| 15 + | €10.18 | 5% |
*price indicative
- RS Stock No.:
- 907-4811
- Mfr. Part No.:
- 31970-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Solvent Degreaser | |
| Trade Name | Mould Solv | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Base Material | Solvent Based | |
| Application | General Oil, Cleaning, Anti-Corrosion, Grease & Grime | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Solvent Degreaser | ||
Trade Name Mould Solv | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Base Material Solvent Based | ||
Application General Oil, Cleaning, Anti-Corrosion, Grease & Grime | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC Mould Solv Solvent Degreaser, 500ml Package size, Aerosol Package Type - 31970-AB
This solvent degreaser is a powerful cleaner designed specifically for cleaning moulds and tools within industrial settings. Packaged in a convenient 500ml aerosol, it effectively removes oil, grease, and grime while being gentle on various materials. Notably, this product is free from CFCs and other chlorinated solvents, making it a safer choice for both users and the environment.
Features & Benefits
• Low odour formulation enhances user comfort during cleaning
• Efficiently removes moulding residues and release coatings
• Evaporates quickly, leaving clean and dry surfaces
• Highly effective for various cleaning tasks
• Extreme flammability classification alerts for safe usage
Applications
• Used for removing anti-corrosion coatings from surfaces
• Ideal for cleaning tools used in automotive
• Effective in eliminating grease and grime from moulds
• Suitable for maintenance in electrical and mechanical industries
How should the product be applied for optimal results?
A light, even coating should be sprayed from a distance of 9 to 12 (23 to 30 cm). Contaminants can then be wiped away with a clean cloth, and reapplication may be necessary for stubborn residues.
Can this product affect delicate plastics during use?
Yes, it may affect certain delicate plastics. Testing on a small, inconspicuous area is recommended before general application to ensure compatibility.
What storage conditions are recommended for this aerosol?
For optimal shelf life, it should be stored at ambient temperatures below 50°C, away from direct heat and flames. Proper storage can extend its shelf life to a minimum of 72 months.
What safety precautions should be taken when using this product?
Ensure all electrical equipment is switched off before cleaning. Being highly flammable, appropriate precautions such as using it in well-ventilated areas away from ignition sources are essential.
Is this degreaser suitable for use on all metal types?
Yes, it demonstrates excellent material compatibility, making it suitable for use on a variety of metals including both ferrous and non-ferrous types.
Related links
- Ambersil Industrial Degreaser FG Solvent Degreaser 500 ml Aerosol
- Ambersil Brake Cleaner Degreaser 500 ml Aerosol
- Ambersil Amberklene FG Degreaser 500 ml Aerosol
- RS PRO RS PRO SOLVENT CLEANER Degreaser 500 ml Aerosol
- Ambersil FLT Chain Lube Lubricant Multi-Purpose 500 ml Aerosol
- Ambersil Silicone LUBRICANT Lubricant Silicone 500 ml Aerosol
- Ambersil NSF C1 Stainless Steel Cleaner 500 ml Aerosol
- Ambersil Amberclens FG Food Safe Heavy Duty Cleaner 500 ml Aerosol
