3-in-one Degreaser 500 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.06

(exc. VAT)

€16.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€13.06
6 - 14€12.53
15 +€12.24

*price indicative

RS Stock No.:
536-2533
Mfr. Part No.:
44615
Manufacturer:
3-in-one
Find similar products by selecting one or more attributes.
Select all

Brand

3-in-one

Product Type

Degreaser

Package Type

Aerosol

Product Form

Liquid

Package Size

500 ml

Base Material

Multi-Purpose

Application

Cleaning, Degreasing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

3-in-1 Heavy Duty Cleaner Degreaser


Quickly removes grease, oil, tar, dirt and grime

Deep cleaning citrus foaming action

Water rinsable

Suitable for use on Engines, Lawnmowers, Barbeques and many more

Warning

Extremely Flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy