Mykal Industries Aqueous Degreaser 1 L Bottle
- RS Stock No.:
- 203-0744
- Mfr. Part No.:
- 70121
- Manufacturer:
- Mykal Industries
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€54.24
(exc. VAT)
€66.72
(inc. VAT)
- RS Stock No.:
- 203-0744
- Mfr. Part No.:
- 70121
- Manufacturer:
- Mykal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Degreaser | |
| Trade Name | Aqueous | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Application | Plastic, Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Degreaser | ||
Trade Name Aqueous | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 1 L | ||
Application Plastic, Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aqueous Degreaser Plus
A cleaner which is effective in the most difficult cleaning tasks e.g. heavy ink, adhesive resin or sealants.
Can be used neat, diluted and rinsed off with water
Excellent cutting power on all inks and uncured, adhesives, resins, sealants etc.
Safe for use in a wide range of situations
Compatible with all metals and most plastics, check for suitability before use
Zero ozone depletion potential - chlorine free
Minimum of 2 year shelf life
Related links
- Mykal Industries Aqueous Degreaser 5 L Can
- Mykal Industries Aqueous Degreaser 5 L Drum
- Mykal Industries De-Solv-It Degreaser 1 L Bottle
- Mykal Industries Electrical and Cable Cleaner Electrical Cleaner 1 L Bottle
- Mykal Industries 1 L Bottle Glue Remover, Removes Adhesive
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L Jerry Can
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Mykal Industries De-Solv-It Degreaser 150 Wipes Tub

