Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
434-8924
Mfr. Part No.:
01PCHPDEGREAS12
Manufacturer:
Mykal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Mykal Industries

Product Type

Degreaser

Trade Name

Mykal High Performance Degreaser aerosol

Product Form

Aerosol

Package Type

Aerosol

Package Size

400 ml

Application

Metal, Plastic, Polymer, Rubber

Standards/Approvals

Directive 2008/98/CE, REACH, ADR, IATA, IMDG, Seveso III, Regulation (EC)) n.1357/2014, Regulation (EC)) No 1272/2008 (CLP))

RoHS Status: Exempt

COO (Country of Origin):
GB

Mykal Industries High Performance Degreaser


The Mykal Industries 400ml high-performance degreaser is ideal for removing heavy contaminants such as oils, grease, bitumen, wet paint, adhesives, sealants, etc.

It does not require any non-chlorinated, non-aromatic, no special breathing apparatus.

Features and Benefits


•

Safe, degreaser for plant, equipment and component cleaning

• Powerful and removes very heavy oils, greases, bitumen, tar, etc.

• Di-electric strength is 50,000V

Applications


•

Metals

• Plastic

• Polymers

• Rubber

Certifications:


•

ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy