Mykal Industries Aqueous Degreaser 5 L Drum
- RS Stock No.:
- 263-8102
- Mfr. Part No.:
- 0005AQUADEGREAB+
- Manufacturer:
- Mykal Industries
Get a bulk buy discount
Add 6 more to save €14.88
View bulk pricing optionsSubtotal (1 unit)*
€62.04
(exc. VAT)
€76.31
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €62.04 | - |
| 6 - 14 | €59.56 | €14.88 |
| 15 + | €58.32 | €55.80 |
*price indicative
- RS Stock No.:
- 263-8102
- Mfr. Part No.:
- 0005AQUADEGREAB+
- Manufacturer:
- Mykal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Degreaser | |
| Trade Name | Aqueous | |
| Package Type | Drum | |
| Package Size | 5 L | |
| Application | Machinery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Degreaser | ||
Trade Name Aqueous | ||
Package Type Drum | ||
Package Size 5 L | ||
Application Machinery | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aqueous Degreaser Plus
A cleaner which is effective in the most difficult cleaning tasks e.g. heavy ink, adhesive resin or sealants.
Can be used neat, diluted and rinsed off with water
Excellent cutting power on all inks and uncured, adhesives, resins, sealants etc.
Safe for use in a wide range of situations
Compatible with all metals and most plastics, check for suitability before use
Zero ozone depletion potential - chlorine free
Minimum of 2 year shelf life
Related links
- Mykal Industries Aqueous Degreaser 5 L Can
- Mykal Industries Aqueous Degreaser 1 L Bottle
- Mykal Industries Electrical and Cable Cleaner Precision Cleaner 5 L Drum
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L Jerry Can
- Jelt PRIME Cutting Fluid 5 L Drum
- SCJ Professional Professional Janitol Plus Degreaser 25 L Drum
- Mykal Industries De-Solv-It Degreaser 1 L Bottle
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
