Zenith Hygiene Heavy Duty Liquid Degreaser Degreaser 5 L Can
- RS Stock No.:
- 215-0061
- Mfr. Part No.:
- 040700
- Manufacturer:
- Zenith Hygiene
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0061
- Mfr. Part No.:
- 040700
- Manufacturer:
- Zenith Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zenith Hygiene | |
| Product Type | Degreaser | |
| Trade Name | Heavy Duty Liquid Degreaser | |
| Package Type | Can | |
| Product Form | Liquid | |
| Package Size | 5 L | |
| Base Material | Non-Ionic Surfactants, Alkalis, Sequestrants | |
| Application | General Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zenith Hygiene | ||
Product Type Degreaser | ||
Trade Name Heavy Duty Liquid Degreaser | ||
Package Type Can | ||
Product Form Liquid | ||
Package Size 5 L | ||
Base Material Non-Ionic Surfactants, Alkalis, Sequestrants | ||
Application General Cleaning | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Zenith Hygiene heavy duty multi purpose cleaner for water resistant hard surfaces. It removes the heaviest residues of grease, oils, fats vegetable oils from floors, walls and other work surfaces. This cleaner can be used to remove heavy build up of solvent based waxes and emulsion based floor polishes.
Effective in all water conditions
Economical in use
Unperfumed & non-tainting
Related links
- Zenith Hygiene Cleaner & Degreaser 5 L Can
- Zenith Hygiene Oven Cleaner 5 L Can
- Zenith Hygiene Odour Eliminator 5 L Can
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L Jerry Can
- Ambersil Industrial Degreaser FG Degreaser 5 L Container
- Zenith Hygiene Stainless Steel Cleaner 1 L Spray
- Zenith Hygiene 5000g Descaler for use with Central Heating Systems
- Zenith Hygiene Odour Eliminator 750 ml Spray
