Jelt ZEROTRICLO Degreaser 650/500 ml Aerosol
- RS Stock No.:
- 668-4121
- Mfr. Part No.:
- 005155
- Manufacturer:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.98
(exc. VAT)
€29.50
(inc. VAT)
- RS Stock No.:
- 668-4121
- Mfr. Part No.:
- 005155
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Degreaser | |
| Trade Name | ZEROTRICLO | |
| Product Form | Mixture | |
| Package Type | Aerosol | |
| Package Size | 650/500 ml | |
| Base Material | Fast Drying | |
| Application | Degreasing, Cleaning | |
| Standards/Approvals | Regulation (EU)) 2015/830, Regulation (EC)) No. 1907/2006 (REACH)), Regulation (EC)) No. 1272/2008 (CLP) | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Degreaser | ||
Trade Name ZEROTRICLO | ||
Product Form Mixture | ||
Package Type Aerosol | ||
Package Size 650/500 ml | ||
Base Material Fast Drying | ||
Application Degreasing, Cleaning | ||
Standards/Approvals Regulation (EU)) 2015/830, Regulation (EC)) No. 1907/2006 (REACH)), Regulation (EC)) No. 1272/2008 (CLP) | ||
- COO (Country of Origin):
- FR
Jelt Degreaser
The Jelt 650ml degreaser is a fast-drying high-performance cleaner. The rapid penetration effect of ZEROTRICLO+ eliminates oils, greases, waxes, dirt, moisture, tars, adhesives, deposits and other contaminants instantly without rinsing or leaving any residue. It is equipped with an ergonomic trigger (with directional extension tube) usable in all positions (upside down). It acts efficiently even in the most difficult to reach places, thoroughly cleaning parts and materials without prior disassembly. Its rapid drying allows a significant reduction in production downtime.
Features and Benefits
Cleans and rinses in a single operation
Contains no pollutants hazardous to the atmosphere, no CFCs or trichloroethane
Excellent for removing machine fluids and industrial oils
Powered by CO2 (non-flammable)
Quick to use and very effective
Applications
Industrial oils
Machine fluids
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Jelt SUPER DEGRIPPANT Super Anti-Seize Multi-Purpose 650/500 ml Aerosol
- Jelt PROSOLVE Degreaser 650 ml Aerosol
- Jelt Super Degraissant Degreaser 650 ml Aerosol
- Jelt TRIJELT 13E Precision Cleaner & Degreaser 650 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC Copper PASTE Lubricant 650 ml / 500 ml Aerosol
- CRC Ceramic Paste Lubricant Ceramic 650 ml / 500 ml Aerosol
- CRC MULTI OIL (FPS) Lubricant Aerosol 650 ml / 500 ml Aerosol

