Jelt TRIJELT 13E Precision Cleaner & Degreaser 650 ml Aerosol
- RS Stock No.:
- 160-8548
- Mfr. Part No.:
- 007331
- Manufacturer:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-8548
- Mfr. Part No.:
- 007331
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Precision Cleaner & Degreaser | |
| Sub Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | TRIJELT 13E | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| Application | Electronic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Precision Cleaner & Degreaser | ||
Sub Type Cleaner | ||
Product Form Liquid | ||
Trade Name TRIJELT 13E | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
Application Electronic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Jelt Electronic Cleaner
The Jelt Trijet13E 650ml is a powerful degreaser for all electrical and electronic equipment.
Features and Benefits
Eliminates any kind of polar or organic dirt
Decontaminates any surface before the intervention
Allows to degrease the JELTONET C1, the JELTONET PLUS between each application
Rapid evaporation without residues
Ideal to clean optical fibres, connectors, printed circuit boards
Superior ergonomics as it can be used with a brush, capillary or directional flow
Powerful degreaser for all electrical and electronic equipment
Special telecommunications cleaner
Ideal for fibre optic connections
Eliminates any kind of polar or organic dirt
Allows decontamination of any surface before the intervention
Fast evaporation, without residues
Chemical and mechanical action thanks to its brush
Usable in all the positions
Certifications
CNET certified
Related links
- Jelt Decapjelt Cleaner 650 ml Aerosol
- Jelt osec Cleaner & Degreaser 650 ml Aerosol
- Jelt onet C1 Cleaner & Degreaser 650 ml Aerosol
- Jelt onet Plus Cleaner & Degreaser 650 ml Aerosol
- Jelt NETTOYANT PRIME Parts Cleaner 650/400 ml Aerosol
- Jelt PROSOLVE Degreaser 650 ml Aerosol
- Jelt Super Degraissant Degreaser 650 ml Aerosol
- Jelt 650 ml Aerosol Solder Flux Remover
