Jelt PROSOLVE Degreaser 650 ml Aerosol
- RS Stock No.:
- 516-7114
- Mfr. Part No.:
- 014400
- Manufacturer:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.25
(exc. VAT)
€19.99
(inc. VAT)
- RS Stock No.:
- 516-7114
- Mfr. Part No.:
- 014400
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Degreaser | |
| Trade Name | PROSOLVE | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 650 ml | |
| Base Material | Fast Drying | |
| Application | Cleaning, Degreasing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Degreaser | ||
Trade Name PROSOLVE | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 650 ml | ||
Base Material Fast Drying | ||
Application Cleaning, Degreasing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Prosolve cleaner and degreaser
High performance cleaner / degreaser to remove adhesives, oils, grease, wax, tar and other contaminants effectively in just a few seconds.
Completely organic formula, without water or detergents. Evaporates and leaves no residue.
May be sprayed in all positions, on all metals and most plastics.
May be safely used on all metal equipment.
Applications: cleaning compressors, alternators, bearings, gears, pulleys, etc.
Related links
- Jelt Super Degraissant Degreaser 650 ml Aerosol
- Jelt onet C1 Cleaner & Degreaser 650 ml Aerosol
- Jelt osec Cleaner & Degreaser 650 ml Aerosol
- Jelt onet Plus Cleaner & Degreaser 650 ml Aerosol
- Jelt ZEROTRICLO Degreaser 650/500 ml Aerosol
- Jelt Decapjelt Cleaner 650 ml Aerosol
- Jelt TRIJELT 13E Cleaner 650 ml Aerosol
- Jelt 650 ml Aerosol Solder Flux Remover

