Hammond 1456PG4 Series Blue, Beige Aluminium Desktop Enclosure Sloped Front, 355.60 mm 101.60 mm, 28.58 mm
- RS Stock No.:
- 868-5319
- Mfr. Part No.:
- 1456PG4WHBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€60.00
(exc. VAT)
€73.80
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.00 |
*price indicative
- RS Stock No.:
- 868-5319
- Mfr. Part No.:
- 1456PG4WHBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 355.60mm | |
| External Width | 28.58mm | |
| External Height | 101.60mm | |
| Weight | 1.1kg | |
| Sloped Front | Yes | |
| Colour | Blue, Beige | |
| Series | 1456PG4 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 355.60mm | ||
External Width 28.58mm | ||
External Height 101.60mm | ||
Weight 1.1kg | ||
Sloped Front Yes | ||
Colour Blue, Beige | ||
Series 1456PG4 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CA
Hammond Desktop Enclosure, 183 (L) x 356 (W) x 102mm (H), Sloped Front, Adhesive Rubber Feet - 1456 Series - 1456PG4WHBU
Keep electronic clutter in its box with this handy desktop enclosure from Hammond. It's designed to accommodate power supplies or modules and is built in two parts, with a rectangular base and a 30° sloped front. The unit's main panel is aluminium, which means it's strong and can withstand harsh working conditions. As it comes pre-assembled, you can put it in its place immediately. Self-adhesive rubber feet are included, so you can rely on the unit to stay in position without slippage.
Features & Benefits
• All hardware is included, including four self-tapping screws, for quick and efficient installation
• Ventilation slots on two sides prevent your equipment from overheating
• Aluminium case is 2mm thick to shield your kit from bumps and scrapes
Applications
• IT departments
• Electronics manufacturing
• Architecture studios
What colour is the enclosure?
The base of the enclosure is blue and its sloping front is light grey.
When are vents important for desktop enclosures?
If you use devices that give off heat, its important to choose a desktop enclosure with built-in air vents to prevent overheating.
Related links
- Hammond 1456 Series Blue 431 mm 89 mm, 280 mm
- Hammond 1456 Series Blue 510 mm 82 mm, 295 mm
- CAMDENBOSS Brown 210 mm 55 mm, 483 mm
- CAMDENBOSS 2000 Series Brown 210 mm 106 mm, 381 mm
- CAMDENBOSS 2000 Series Brown 210 mm 55 mm, 381 mm
- CAMDENBOSS 2000 Series Brown 210 mm 80 mm, 178 mm
- Qnity Laird Ferrite Rod 7.72 mm 28.58 mm
- CAMDENBOSS 2000 Series Beige 210 mm 55 mm, 280 mm
