Canon i-SENSYS 7186C013 Airprint
- RS Stock No.:
- 870-389
- Mfr. Part No.:
- 7186C013
- Manufacturer:
- Canon
Subtotal (1 unit)*
€454.52
(exc. VAT)
€559.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.52 |
*price indicative
- RS Stock No.:
- 870-389
- Mfr. Part No.:
- 7186C013
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Laser Printer | |
| Print Resolution B&W | 1200dpi | |
| Print Resolution Colour | 1200dpi | |
| Maximum Print Speed B&W | 33ppm | |
| Maximum Print Speed Colour | 33ppm | |
| Connection Port | USB 2.0 | |
| Wireless Connectivity | Airprint | |
| Sheet Capacity | 250 | |
| Width | 425mm | |
| Depth | 427mm | |
| Height | 300mm | |
| Standards/Approvals | TLS1.3 | |
| Series | i-SENSYS | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Laser Printer | ||
Print Resolution B&W 1200dpi | ||
Print Resolution Colour 1200dpi | ||
Maximum Print Speed B&W 33ppm | ||
Maximum Print Speed Colour 33ppm | ||
Connection Port USB 2.0 | ||
Wireless Connectivity Airprint | ||
Sheet Capacity 250 | ||
Width 425mm | ||
Depth 427mm | ||
Height 300mm | ||
Standards/Approvals TLS1.3 | ||
Series i-SENSYS | ||
- COO (Country of Origin):
- VN
The Canon single-function colour laser printer excels in delivering high-quality prints with exceptional speed, Ideal for enhancing productivity in smaller workspaces.
Prints at speeds of up to 33 pages per minute for A4
Warm-up time of approximately 16.6 seconds, ensuring efficient operation
High print quality with a resolution up to 1200 x 1200 dpi
Supports various media types, including recycled and coated paper
