Canon i-SENSYS 6929C014 WiFi
- RS Stock No.:
- 870-388
- Mfr. Part No.:
- 6929C014
- Manufacturer:
- Canon
Subtotal (1 unit)*
€371.96
(exc. VAT)
€457.51
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.96 |
*price indicative
- RS Stock No.:
- 870-388
- Mfr. Part No.:
- 6929C014
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Print Resolution B&W | 1200dpi | |
| Product Type | Laser Printer | |
| Print Resolution Colour | 1200dpi | |
| Maximum Print Speed B&W | 25ppm | |
| Maximum Print Speed Colour | 25ppm | |
| Connection Port | USB 2.0 | |
| Wireless Connectivity | WiFi | |
| Sheet Capacity | 251 | |
| Height | 265mm | |
| Width | 425mm | |
| Standards/Approvals | TLS1.3 | |
| Depth | 418mm | |
| Series | i-SENSYS | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Print Resolution B&W 1200dpi | ||
Product Type Laser Printer | ||
Print Resolution Colour 1200dpi | ||
Maximum Print Speed B&W 25ppm | ||
Maximum Print Speed Colour 25ppm | ||
Connection Port USB 2.0 | ||
Wireless Connectivity WiFi | ||
Sheet Capacity 251 | ||
Height 265mm | ||
Width 425mm | ||
Standards/Approvals TLS1.3 | ||
Depth 418mm | ||
Series i-SENSYS | ||
- COO (Country of Origin):
- VN
The Canon Printer designed to offer speedy and intuitive printing, delivering essential colour printing capabilities with high-quality output and support for sustainability through the use of recycled materials.
Produces high-quality prints with excellent tonal reproduction
Delivers quick print speeds and has a fast warm-up time
Features an intuitive user Interface and automatic software installation
Includes security settings to enhance protection against cyber threats
