Canon GX 6882C027

Subtotal (1 unit)*

€759.10

(exc. VAT)

€933.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€759.10

*price indicative

RS Stock No.:
870-392
Mfr. Part No.:
6882C027
Manufacturer:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Print Resolution B&W

600x1200dpi

Product Type

Inkjet Printer

Print Resolution Colour

600x1200dpi

Connection Port

Wired LAN

Sheet Capacity

350

Height

254mm

Standards/Approvals

TLS 1.3

Width

399mm

Depth

410mm

Series

GX

COO (Country of Origin):
VN
The Canon multifunction printer offers high-quality printing, copying, and scanning capabilities with robust connectivity options, making it Ideal for both home and office environments.

Copy speed of approx. 12.7 images per minute for colour documents

Print resolution of up to 600 x 1200 dpi ensures Sharp text and vibrant images

Supports Wi-Fi, Ethernet, and mobile printing for versatile connectivity

Refillable ink tank printer reduces overall printing costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy