Canon 4471C008 4471C008 Laser Printer

Unavailable
RS will no longer stock this product.
RS Stock No.:
322-733
Mfr. Part No.:
4471C008
Manufacturer:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Product Type

Laser Printer

Print Resolution Colour

600 x 1200 dpi

Maximum Print Speed B&W

24ppm

Maximum Print Speed Colour

15.5ppm

Connection Port

USB

Automatic Duplex Printing

Yes

Sheet Capacity

500

Weight

13kg

Width

399mm

Depth

410mm

Height

314mm

Standards/Approvals

ISO/IEC 24734

Series

4471C008

COO (Country of Origin):
VN
The Canon Inkjet Printer is the perfect fit for small and medium-sized businesses. This 4-in-1 printer handles all your office print needs at lightning-fast speeds for stress-free, high volume printing. Huge ink yields reduce the total cost of ownership, with pigment-based inks delivering stand-out business documents with marker and friction resistance. Flexible media options allow you to even print on envelopes or create banners up to 1.2 metres in length. Add in Wi-Fi and Ethernet connectivity, plus features like a 50-sheet D-ADF, a 600-sheet paper capacity and a user-replaceable maintenance cartridge to minimise downtime, and you can drive your business forward.

Low printing cost

Exceptional quality with 4 pigment based inks that produce highly resistant pin-sharp print detail

Compact built

Print on various media such as banner and glossy paper etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy