C & K Detector Switch, SPST, 1mA, Phosphor Bronze
- RS Stock No.:
- 154-3596
- Mfr. Part No.:
- HDT0104
- Manufacturer:
- C & K
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.718 | €8.59 | - |
| 25 - 45 | €1.634 | €8.17 | 4% |
| 50 - 245 | €1.376 | €6.88 | 19% |
| 250 - 495 | €1.334 | €6.67 | 22% |
| 500 + | €1.298 | €6.49 | 24% |
*price indicative
- RS Stock No.:
- 154-3596
- Mfr. Part No.:
- HDT0104
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Mount Type | Surface Mount | |
| Actuator Type | Angled Toggle | |
| Switch Contact Current | 1mA | |
| Mechanical Life | 100000Cycles | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Mount Type Surface Mount | ||
Actuator Type Angled Toggle | ||
Switch Contact Current 1mA | ||
Mechanical Life 100000Cycles | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TH
Related links
- C & K Detector Switch 1mA, Phosphor Bronze
- C & K Detector Switch 1mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 100mA, Tin Bronze
- C & K Detector Switch, SPST
- C & K Detector Switch 100mA, Silver Cladding
- C & K Detector Switch, 1mA
- Alps Alpine Detector Switch 1mA
- Wurth Elektronik Detector Switch 1mA, Stainless Steel
