C & K Detector Switch, 1mA
- RS Stock No.:
- 685-362
- Mfr. Part No.:
- DS080CPA
- Manufacturer:
- C & K
Subtotal (1 pack of 150 units)*
€202.19
(exc. VAT)
€248.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.19 | €1.348 |
*price indicative
- RS Stock No.:
- 685-362
- Mfr. Part No.:
- DS080CPA
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Mount Type | Through Hole | |
| Switch Contact Current | 1mA | |
| Terminal Type | Through Hole | |
| Mechanical Life | 20000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Mount Type Through Hole | ||
Switch Contact Current 1mA | ||
Terminal Type Through Hole | ||
Mechanical Life 20000Cycles | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The C & K SPDT switch detector is designed for low-power applications, capable of handling 100 mA at 30 V. It provides reliable switching for various detection needs, offering a simple and efficient solution for monitoring and control in electronic systems.
RoHS compliant
Related links
- C & K Detector Switch 1mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 1mA, Phosphor Bronze
- C & K Detector Switch, SPST
- C & K Detector Switch 100mA, Silver Cladding
- C & K Detector Switch 100mA, Tin Bronze
- Alps Alpine Detector Switch 1mA
- Aratas Micro Switch 1mA
- Wurth Elektronik Detector Switch 1mA, Stainless Steel
