KNITTER-SWITCH Detector Switch, Silver Plated Phosphor Bronze

Subtotal (1 pack of 5 units)*

€4.60

(exc. VAT)

€5.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.92€4.60

*price indicative

RS Stock No.:
164-9957
Mfr. Part No.:
DTS 06 A1 CT
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Actuator Type

Lever

Mechanical Life

50000Cycles

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy