Wurth Elektronik Detector Switch, SPST, 100mA, Copper Alloy
- RS Stock No.:
- 274-3440
- Mfr. Part No.:
- 461011442105
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
Last RS stock
- Final 414 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.98 | - |
| 10 - 99 | €1.86 | €1.20 |
| 100 - 499 | €1.79 | €19.00 |
| 500 - 1499 | €1.68 | €150.00 |
| 1500 + | €1.52 | €690.00 |
*price indicative
- RS Stock No.:
- 274-3440
- Mfr. Part No.:
- 461011442105
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Mount Type | Surface Mount | |
| Actuator Type | Push Button | |
| Switch Contact Current | 100mA | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Mount Type Surface Mount | ||
Actuator Type Push Button | ||
Switch Contact Current 100mA | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- Wurth Elektronik Detector Switch 100mA, Copper Alloy
- Wurth Elektronik Detector Switch 1mA, Stainless Steel
- Alps Alpine Detector Switch 100mA
- C & K Detector Switch 100mA, Tin Bronze
- C & K Detector Switch 100mA, Silver Cladding
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- Aratas Detector Switch, SPST
- Nidec Components Through Hole Slide Switch SPST 100mA
