C & K Detector Switch, SPST, 100mA, Tin Bronze

Subtotal (1 pack of 5 units)*

€8.90

(exc. VAT)

€10.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.78€8.90

*price indicative

RS Stock No.:
154-2580
Mfr. Part No.:
DDS001
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Mount Type

Through Hole

Actuator Type

Plunger

Switch Contact Current

100mA

Mechanical Life

50000Cycles

Contact Material

Tin Bronze

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy