MikroElektronika MIKROE-5942 Adapter Board for use with mikroBUS Socket
- RS Stock No.:
- 102-826
- Mfr. Part No.:
- MIKROE-5942
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€103.16
(exc. VAT)
€126.89
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €103.16 | - |
| 10 + | €92.84 | 10% |
*price indicative
- RS Stock No.:
- 102-826
- Mfr. Part No.:
- MIKROE-5942
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Accessory Type | Adapter Board | |
| Product Type | Adapter Board | |
| For Use With | mikroBUS Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Accessory Type Adapter Board | ||
Product Type Adapter Board | ||
For Use With mikroBUS Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Red Pitaya Click Shield is the perfect way to expand your development board's functionalities with the Red Pitaya pinout. The Red Pitaya Click Shield provides two mikroBUS sockets to add any functionality from our ever-growing range of Click boards. We are fully stocked with everything, from sensors and WiFi transceivers to motor control and audio amplifiers. This versatile Click Shield offers users a seamless experience, with features like flexible power supply options, logic level control, logic analyzer capabilities, and clock signal distribution, ensuring a comprehensive solution for advanced engineering needs.
One Shuttle connector for logic analyzer
Connector for connecting compatible Red Pitaya board
LVDS clock fan-out buffer
Trigger signal distribution and synchronization
Four TXS0108 level-shifting voltage translators
Power part for converting 5V USB to the 3.3V
Related links
- MikroElektronika MIKROE-6655 Add-On Board for use with MikroBUS
- MikroElektronika MIKROE-1432 Accessory Board for use with mikroBUS Socket
- MikroElektronika MIKROE-1507 Accessory Board for use with mikroBUS Socket
- MikroElektronika MIKROE-6795 Add-On Board for use with MikroBUS
- MikroElektronika MIKROE-951 Accessory Board for use with mikroBus form factor
- MikroElektronika MIKROE-1363 Add-On Board for use with LaunchPad
- MikroElektronika MIKROE-6637 Development Board for use with MIKROE Planet Debug
- MikroElektronika MIKROE-4176 Shield for use with Click Board
