MikroElektronika MIKROE-1432 Accessory Board for use with mikroBUS Socket

Get a bulk buy discount

Add 5 more to save €0.95

View bulk pricing options

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.21-
5 - 9€7.02€0.95
10 +€6.85€3.60

*price indicative

RS Stock No.:
882-8954
Mfr. Part No.:
MIKROE-1432
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Kit Accessory

Accessory Type

Accessory Board

For Use With

mikroBUS Socket

Standards/Approvals

No

Adapter click mikroBUS™


The Adapter click board has been designed to help add-on boards with IDC10 headers, connect to development boards with a mikroBUS™ pinout. This means that you can add even more functionality to your designs without any restrictions. The Adapter click comes with both male and female IDC10 connectors so that you can start connecting right away.

Key Features of the Adapter click

•2 x 5 connection pads

•2 jumpers for SPI/I2C selection

•Suitable for 3.3 V or 5 V power supply

Click mikroBUS Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Note

Click board comes with the header strips soldered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy