MikroElektronika MIKROE-6795 Add-On Board for use with MikroBUS
- RS Stock No.:
- 733-885
- Mfr. Part No.:
- MIKROE-6795
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€757.28
(exc. VAT)
€931.45
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.28 |
*price indicative
- RS Stock No.:
- 733-885
- Mfr. Part No.:
- MIKROE-6795
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Accessory Type | Add-On Board | |
| For Use With | MikroBUS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Accessory Type Add-On Board | ||
For Use With MikroBUS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Hardware Development Panel serves as a robust mounting surface for multiple embedded setups within the Planet Debug remote service. It integrates four independent programmers to enable simultaneous real-time debugging and monitoring, providing a centralised foundation for complex hardware validation and parallel testing.
Four integrated UNI CODEGRIP WiFi debuggers
Regulated outputs of 1.8V 3.3V and 5V
Independent power sections with dual 12VDC inputs
Related links
- MikroElektronika MIKROE-6655 Add-On Board for use with MikroBUS
- MikroElektronika MIKROE-1432 Accessory Board for use with mikroBUS Socket
- MikroElektronika MIKROE-1507 Accessory Board for use with mikroBUS Socket
- MikroElektronika MIKROE-5942 Adapter Board for use with mikroBUS Socket
- MikroElektronika MIKROE-951 Accessory Board for use with mikroBus form factor
- MikroElektronika MIKROE-1363 Add-On Board for use with LaunchPad
- MikroElektronika MIKROE-6603 Add-On Board for use with External Clock
- MikroElektronika MIKROE-6637 Development Board for use with MIKROE Planet Debug
