Monk Makes Sensor for Micro Bit Humidity, Temperature Sensor Board for V1F Micro Bit

Subtotal (1 unit)*

€8.41

(exc. VAT)

€10.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.41

*price indicative

RS Stock No.:
204-8253
Mfr. Part No.:
SKU00062
Manufacturer:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Type

Sensor Development Tool

Sensor Technology

Humidity, Temperature

Featured Device

V1F

For Use With

Micro Bit

Kit Classification

Sensor Board

Kit Name

Sensor for Micro Bit

Standards/Approvals

RoHS

The MonkMakes Sensor Board for micro:bit allows you to sense sound level, temperature and light level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy