STMicroelectronics STEVAL-FET001V1 Adapter for use with Standard DIL 24 Socket
- RS Stock No.:
- 196-1747
- Mfr. Part No.:
- STEVAL-FET001V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1747
- Mfr. Part No.:
- STEVAL-FET001V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Adapter | |
| For Use With | Standard DIL 24 Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit Accessory | ||
Accessory Type Adapter | ||
For Use With Standard DIL 24 Socket | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STEVAL-FET001V1 is an adapter board for the evaluation of the M41T62LC6F low-power serial real-time clock (RTC) with alarm. The board offers an effective solution for fast system prototyping and device evaluation directly inside your application. The STEVAL-FET001V1 can be plugged into a standard DIL 24 socket.
The adapter provides the complete M41T62LC6F pinout and comes ready-to-use with the required diode and capacitor for stand-by operation when the main supply is absent. The square wave and interrupt pins are also easily accessible thanks to dedicated test points.
Complete M41T62LC6F pinout (I²C interface) for a standard DIL 24 socket
Related links
- STMicroelectronics STEVAL-MKI172V1 Adapter Board for use with Standard DIL 24 Socket
- STMicroelectronics STEVAL-MKI168V1 IIS2DH Adapter Board for use with Standard DIL 24 Socket
- STMicroelectronics STEVAL-MKI185V1 Adapter Board for a Standard DIL24 Socket for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI184V1 Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI239A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI236A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI212V1 Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-LLL013V1 Horizontal Mounting Panel for use with DIL 24 Socket
