SEGGER 5.01.10 SEGGER USB Hub-7 USB Hub Extension Module for Flasher Hub-4
- RS Stock No.:
- 861-824
- Mfr. Part No.:
- 5.01.10 SEGGER USB Hub-7
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
€1,190.84
(exc. VAT)
€1,464.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,190.84 |
*price indicative
- RS Stock No.:
- 861-824
- Mfr. Part No.:
- 5.01.10 SEGGER USB Hub-7
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Sub Type | Extension Module | |
| Product Type | USB Hub | |
| For Use With | Flasher Hub-4 | |
| Standards/Approvals | EN 61326‑1 | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Sub Type Extension Module | ||
Product Type USB Hub | ||
For Use With Flasher Hub-4 | ||
Standards/Approvals EN 61326‑1 | ||
- COO (Country of Origin):
- DE
The SEGGER USB Hub is a 7-port USB2.0 hub is designed to enhance connectivity in industrial settings, facilitating robust connections for multiple devices with reliability and efficiency in programming environments.
Upstream port isolation offering Basic protection up to 3 kV DC for 1 second
Designed with single downstream port overload limits for safety during operation
High retention USB-B upstream and USB-A downstream ports for secure connections
Related links
- SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- StarTech.com 7 Port USB 3.0 USB Hub 60 mm 25 mm 200mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- MOXA 7 Port USB 2.0 USB Hub 192 mm 35 in
- StarTech.com 7 Port USB 3.0 USB Hub 37 mm 18 mm 183mm
- Exsys 7 Port USB 3.2 USB Hub 58 mm 25 mm 139mm
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
