EAO 704.9 Series Flasher, 130V
- RS Stock No.:
- 441-412
- Mfr. Part No.:
- 704.943.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€96.03
(exc. VAT)
€118.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.03 |
*price indicative
- RS Stock No.:
- 441-412
- Mfr. Part No.:
- 704.943.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Flasher | |
| Product Type | Push Button Contact Block | |
| Voltage | 130V | |
| Series | 704.9 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL94-V0, RoHS Compliant, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Flasher | ||
Product Type Push Button Contact Block | ||
Voltage 130V | ||
Series 704.9 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL94-V0, RoHS Compliant, REACH Compliant | ||
- COO (Country of Origin):
- CH
The EAO flasher element is expertly designed to enhance your electronic applications with its reliable performance and robust construction. Engineered for versatility, this device operates at a nominal voltage of 130 V AC/DC, ensuring consistent functionality across various sectors. Its compact and lightweight design allows for easy installation and integration into existing systems. With ambient conditions in mind, it maintains high efficiency even in varied temperatures, making it ideal for diverse operational environments. Safety features like IP30 protection on the rear side assure users of a reliable and durable product, while compliance with REACH and RoHS standards highlights its commitment to environmentally responsible design. A screw terminal facilitates straightforward wiring, ensuring swift and hassle-free connections, making it a preferred choice for professionals.
Designed for optimal performance in electronic applications
Features a lightweight build for effortless installation
Operates efficiently in ambient temperatures ranging from 0 °C to +50 °C
Constructed with an IP30 protection rating for enhanced safety
Compliant with both REACH and RoHS standards for eco-friendly usage
Utilises a screw terminal for quick and secure connections
Manufactured from durable plastic that meets UL 94 V0 standards
Offers a short description for easy identification and quick reference
Related links
- EAO 4 Series Flasher, 130V
- EAO 704.9 Series Contact & Light Block
- EAO 704.9 Series Resistor Element, 230V
- EAO 704.9 Series Contact Block
- EAO 704.9 Series Contact & Light Block, Plug-In
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block White Light
- EAO 4 Series Flasher, 230V
