M5Stack A034-D Sensor Cable for use with CONNEXT

Subtotal (1 unit)*

€2.30

(exc. VAT)

€2.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.30

*price indicative

RS Stock No.:
202-7605
Distrelec Article No.:
302-85-935
Mfr. Part No.:
A034-D
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Cable

Accessory Type

Sensor Cable

For Use With

CONNEXT

Standards/Approvals

No

COO (Country of Origin):
CN
CONNEXT Cable would be a necessary tool used on M5Stack development, since all PORTs on M5Core are CONNEXT stadard. This CONNEXT cable, compatible with the CONNEXT port on M5Core,simply have 4 lines, two for data, one for power,and one for Ground.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy