M5Stack U078-D Camera for use with UNIT-V
- RS Stock No.:
- 220-8607
- Distrelec Article No.:
- 302-19-446
- Mfr. Part No.:
- U078-D
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€85.94
(exc. VAT)
€105.71
(inc. VAT)
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.94 |
*price indicative
- RS Stock No.:
- 220-8607
- Distrelec Article No.:
- 302-19-446
- Mfr. Part No.:
- U078-D
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Camera | |
| For Use With | UNIT-V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Accessory Type Camera | ||
For Use With UNIT-V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack AI Camera comes with an edge computing system on chip with dual core 64bit RISC-V CPU and state of art neural network processor.
Direct memory access controller
8MiB 64bit width Onchip SRAM
Firmware encryption support
Related links
- M5Stack U082-X Camera for use with M5StickV M5StickC
- Polyhex Camera 200A Debix Camera for use with DEBIX Model A and B Single Board Computers
- Polyhex Camera 1300A Debix Camera for use with DEBIX Model A and B Single Board Computers
- Polyhex Camera 500A Debix Camera for use with DEBIX Model A and B Single Board Computers
- M5Stack U003 Unit for use with M5GO
- M5Stack U006 Unit for use with GROVE Port Expansion
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
