M5Stack A093-B RGB LED Strip for use with Controller

Subtotal (1 unit)*

€7.25

(exc. VAT)

€8.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.25

*price indicative

RS Stock No.:
230-5103
Distrelec Article No.:
302-01-625
Mfr. Part No.:
A093-B
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Development Kit Accessory

Accessory Type

RGB LED Strip

For Use With

Controller

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack RGB LED Strip is a programmable RGB LED strip,utilizing SK6812 RGB LEDs. The LED strip supports digital addressing, which means that you can individually control the colour and brightness of each individual LED on the LED strip. Single bus programming is supported to expand the LED strip. The outer layer of the LED strip is coated with a transparent protective silica gel which supports IP65 waterproof protection, thus it can be adapted to a variety of applicable environments. The LED strip consists of a flexible FPC (soft light strip)/PCB (hard light strip board) for the substrate, and uses 5050 RGB LEDS, and 3M strong double-sided tape on the back for easy pasting and fixing. The working voltage is 5V DC voltage, and various lighting effects can be realized through controller programming.

LED Type xdx-5050RGB-60-60

IC Model SK6812

Power ±18W/per metre

Thickness 10MM

RGB Value 256

LED Count: 60LEDs/per Metre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy