M5Stack U079 Rocker Module for use with M5StickC

Subtotal (1 unit)*

€17.96

(exc. VAT)

€22.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.96

*price indicative

RS Stock No.:
202-7617
Distrelec Article No.:
301-80-771
Mfr. Part No.:
U079
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Development Kit Accessory

Accessory Type

Rocker Module

For Use With

M5StickC

Standards/Approvals

No

COO (Country of Origin):
CN
JoyC is a rocker module designed for the M5StickC.It supports two-hand operation. Embedded STM32F030F4 main control chip, using I2C communication protocol and host M5StickC for data transmission. The range of the joystick is 0∼200, there are 12 RGB LEDs under the left and right joysticks, and the bottom of the joystick is equipped with a 16340 battery base for continuous battery life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy