M5Stack U105 Signal Source Unit for use with M5StickC, M5 Core, M5StickV
- RS Stock No.:
- 230-5152
- Mfr. Part No.:
- U105
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€27.50
(exc. VAT)
€33.82
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €27.50 |
*price indicative
- RS Stock No.:
- 230-5152
- Mfr. Part No.:
- U105
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Signal Source Unit | |
| For Use With | M5StickC, M5 Core, M5StickV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Accessory Type Signal Source Unit | ||
For Use With M5StickC, M5 Core, M5StickV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack DDS is a signal source Unit. It uses the AD9833 programmable waveform generator + STM32F0 micro controller. Based on I2C communication interface (addr:0x31) It can easily control the signal source to output multiple waveforms (sine wave, triangle wave, square wave output, sawtooth wave, signal output amplitude 0-0.6V) and adjust the frequency and phase.
Digital programmable f requency and phase
Signal output amplitude 0-0.6V
Sine wav e/Triangle wav e/Square wav e/Sawtooth wav e (f ixed f requency : 13.6KHz)/DC output
Output f requency range: 0MHz to 1MHz (10MHz based on the ref erence clock)
28bit f requency resolution
11bit phase resolution
Related links
- M5Stack U102 Gripper for use with M5StickC M5StickV
- M5Stack U118 Heart Rate Hat for use with M5StickC M5StickV
- M5Stack U109 for use with M5StickC M5StickV
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC M5StickV
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC M5StickV
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5 Core, M5StickV
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack U084 Hall Effect Unit for use with M5StickV M5 Core
