M5Stack U102 Gripper for use with M5StickC, M5 Core, M5StickV
- RS Stock No.:
- 230-5151
- Distrelec Article No.:
- 302-21-922
- Mfr. Part No.:
- U102
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
- RS Stock No.:
- 230-5151
- Distrelec Article No.:
- 302-21-922
- Mfr. Part No.:
- U102
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Accessory Type | Gripper | |
| Product Type | Development Kit Accessory | |
| For Use With | M5StickC, M5 Core, M5StickV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Accessory Type Gripper | ||
Product Type Development Kit Accessory | ||
For Use With M5StickC, M5 Core, M5StickV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack Catch is a gripper that uses a SG92R servo as a power source. The servo uses a PWM signal to drive the gripper gear to rotate and control the gripper for clamping and releasing operations. The structure adopts a design compatible with Lego 8mm round holes. You can combine it with other Lego components to build creative control structures, such as robotic arms, gripper carts, etc.
SG92R steering gear
PWM signal driv e
Lego hole compatible
The jaw opening and closing angle is 90°
Compatible with Rov erC
Support input v oltage: 4.2-6V
Dev elopment platf orm UIFlow, MicroPy thon, Arduino
Related links
- M5Stack U109 for use with M5StickC M5StickV
- M5Stack U105 Signal Source Unit for use with M5StickC M5StickV
- M5Stack U118 Heart Rate Hat for use with M5StickC M5StickV
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC M5StickV
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5 Core, M5StickV
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC M5StickV
- M5Stack U084 Hall Effect Unit for use with M5StickV M5 Core
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
